Bidirectional TVS Diode for surge suppression, featuring a 8.5V DC rated voltage and 85V reverse standoff voltage. This component offers a 3.7A maximum surge current and 500W peak pulse power, with a clamping voltage of 137V. Operating across a wide temperature range from -55°C to 175°C, it is housed in a DO-204AC package with axial termination for through-hole mounting. The device is lead-free and RoHS compliant.
Littelfuse SA8.5CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 137V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 8.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA8.5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.