Littelfuse SA8.5CB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8.5 |
| Breakdown Voltage-Min | 8.928 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 14.4 |
| Breakdown Voltage-Nom | 9.92 |
| Breakdown Voltage-Max | 10.912 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SA8.5CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.