
Bidirectional TVS diode for surge suppression, featuring a 9V DC rated voltage and 90V reverse standoff voltage. This component offers a 100V minimum breakdown voltage and a 15.4V clamping voltage. Designed for through-hole mounting in a DO-204AC package, it handles a 3.5A peak pulse current and 500W peak pulse power. Operating across a wide temperature range from -55°C to 175°C, this lead-free, RoHS compliant diode is supplied on tape and reel.
Littelfuse SA9.0CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 15.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 33.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA9.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
