The SAC12 is a unidirectional Zener diode with a minimum breakdown voltage of 13.3V and a clamping voltage of 19V. It has a maximum surge current of 25.6A and a peak pulse power of 500W. The diode is packaged in a DO-204AC axial package and is designed for through-hole mounting. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Littelfuse SAC12 technical specifications.
| Capacitance | 50pF |
| Package/Case | DO-204AC |
| Clamping Voltage | 19V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SAC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.