
Unidirectional TVS Diode for surge suppression, featuring a 5V operating supply voltage and 50pF capacitance. This component offers a 10V clamping voltage and 5.8A peak pulse current, with a peak pulse power rating of 500W. It operates across a wide temperature range from -55°C to 175°C and is housed in a DO-204AC through-hole package. RoHS compliant with axial termination.
Littelfuse SAC5.0 technical specifications.
| Capacitance | 50pF |
| Package/Case | DO-204AC |
| Clamping Voltage | 10V |
| Diode Type | ZENER |
| Leakage Current | 300uA |
| Min Breakdown Voltage | 55.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 55.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.6V |
| Reverse Standoff Voltage | 50V |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SAC5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
