Unidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, featuring a 6V reverse standoff voltage and 7.9V minimum breakdown voltage. This silicon component offers a clamping voltage of 11.2V and a maximum surge current of 49.5A. With a low leakage current of 300uA and a capacitance of 50pF, it is housed in a DO-204AC (DO-15) plastic package with axial termination for through-hole mounting. Operating across a wide temperature range of -55°C to 175°C, this RoHS compliant device is supplied in tape and reel packaging.
Littelfuse SAC6.0 technical specifications.
| Capacitance | 50pF |
| Package/Case | DO-204AC |
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Leakage Current | 300uA |
| Min Breakdown Voltage | 7.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 49.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 7.9V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SAC6.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.