
Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 10V reverse standoff voltage, and 11.1V minimum breakdown voltage. Features a 16.3V clamping voltage and 5uA leakage current. This single-element silicon device offers 45pF capacitance and operates from -55°C to 150°C. Packaged in SMB (DO-214AA) for surface mounting, it is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse SACB10 technical specifications.
| Capacitance | 45pF |
| Package/Case | SMB |
| Clamping Voltage | 16.3V |
| Clamping Voltage-Max | 16.3V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 11.1V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 29A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SACB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SACB10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.