
Bidirectional transient voltage suppressor diode, 500W peak pulse power, 15V reverse standoff voltage, and 16.7V minimum breakdown voltage. Features a 23.6V clamping voltage, 20A peak pulse current, and 5µA leakage current. This silicon diode offers a 45pF capacitance and operates across a -65°C to 150°C temperature range. Packaged in a surface-mount SMB (DO-214AA) plastic case, it is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse SACB15 technical specifications.
| Capacitance | 45pF |
| Package/Case | SMB |
| Clamping Voltage | 23.6V |
| Clamping Voltage-Max | 23.6V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 16V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SACB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SACB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
