Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 26V reverse standoff voltage, and 42.3V clamping voltage. Features a 28.9V minimum breakdown voltage, 5µA leakage current, and 11.1A maximum surge current. This silicon diode offers a capacitance of 45pF and operates across a temperature range of -65°C to 150°C. Packaged in a DO-214AA (SMB) surface mount case, it is halogen-free and RoHS compliant.
Littelfuse SACB26 technical specifications.
| Capacitance | 45pF |
| Package/Case | SMB |
| Clamping Voltage | 42.3V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 11.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SACB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SACB26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.