Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 30V reverse standoff voltage, and 48.6V clamping voltage. Features a 33.3V breakdown voltage, 10A peak pulse current, and 3W maximum power dissipation. This silicon component is housed in a DO-214AA (SMB) package with surface mount termination, operating from -65°C to 150°C. It offers 1 element and is RoHS compliant.
Littelfuse SACB30 technical specifications.
| Capacitance | 45pF |
| Package/Case | DO-214AA |
| Clamping Voltage | 48.6V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 33.3V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SACB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SACB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.