Bidirectional Transient Voltage Suppressor (TVS) diode with 500W peak pulse power and 41A peak pulse current. Features a 6V reverse standoff voltage, 7.9V minimum breakdown voltage, and 11.2V clamping voltage. This silicon diode offers a 45pF capacitance and 300µA leakage current. Packaged in a surface-mount SMB (DO-214AA) with 2 pins, it operates from -65°C to 150°C and is RoHS compliant.
Littelfuse SACB6.0 technical specifications.
| Capacitance | 45pF |
| Package/Case | SMB |
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Leakage Current | 300uA |
| Min Breakdown Voltage | 7.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 41A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.9V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SACB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SACB6.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.