Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 7V reverse standoff voltage, and 12.6V clamping voltage. Features a 38A peak pulse current rating and 45pF capacitance. Operates across a -65°C to 150°C temperature range. Packaged in an SMB (DO-214AA) surface mount plastic case, this component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse SACB7.0 technical specifications.
| Capacitance | 45pF |
| Package/Case | SMB |
| Clamping Voltage | 12.6V |
| Diode Type | ZENER |
| Leakage Current | 300uA |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 38A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | SACB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SACB7.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.