Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 500W peak pulse power and 36A peak pulse current handling. Offers an 8V reverse standoff voltage and 13.4V clamping voltage. Operates across a temperature range of -55°C to 150°C with a leakage current of 100µA. Packaged in SMB with 45pF capacitance.
Littelfuse SACB8.0 technical specifications.
| Capacitance | 45pF |
| Package/Case | SMB |
| Clamping Voltage | 13.4V |
| Diode Type | ZENER |
| Leakage Current | 100uA |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 36A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | SACB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SACB8.0 to view detailed technical specifications.
No datasheet is available for this part.