
Unidirectional Transient Voltage Suppressor (TVS) diode offering 450W peak pulse power and 30A peak pulse current. Features a 5V reverse standoff voltage and 16.8V clamping voltage. This silicon, single-element device has a low leakage current of 1uA and a capacitance of 350pF. Designed for surface mount applications with a 0805 package, operating from -40°C to 125°C. RoHS compliant and lead-free.
Littelfuse SD05-01FTG technical specifications.
| Capacitance | 350pF |
| Clamping Voltage | 16.8V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450W |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 450W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SD, SPA® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SD05-01FTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
