
Bidirectional transient voltage suppressor diode offering 450W peak pulse power and 30A peak pulse current. Features a 5V reverse standoff voltage and 18V clamping voltage. This silicon diode operates from -40°C to 125°C with a low capacitance of 200pF. Designed for surface mount applications with SMD/SMT termination, it is RoHS compliant and lead-free.
Littelfuse SD05C-01FTG technical specifications.
| Capacitance | 200pF |
| Clamping Voltage | 18V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450W |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 450W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SD-C, SPA® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SD05C-01FTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
