
Littelfuse SD12-01FTG technical specifications.
| Package/Case | SOD |
| Clamping Voltage | 22.5V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450W |
| Max Surge Current | 17A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 450W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SD, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SD12-01FTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.