
The SD12C-01FTG is a surface mount Zener diode with a clamping voltage of 23V and a maximum operating temperature of 125°C. It is designed for use in automotive applications and is compliant with AEC-Q101. The diode has a maximum power dissipation of 450W and a peak pulse current of 17A. It is available in a SOD package and is packaged in tape and reel quantities of 3000. The diode is RoHS compliant and has a working voltage of 12V.
Littelfuse SD12C-01FTG technical specifications.
| Package/Case | SOD |
| Clamping Voltage | 23V |
| Diode Type | ZENER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450W |
| Max Surge Current | 17A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 450W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SD-C, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SD12C-01FTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
