Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 15V reverse standoff voltage and a 30V clamping voltage, with a peak pulse power rating of 450W. This silicon component offers a maximum surge current capability of 12A and operates within a temperature range of -40°C to 125°C. Packaged in a GREEN plastic SOD package, it is supplied on tape and reel.
Littelfuse SD15-01FTG technical specifications.
| Package/Case | SOD |
| Clamping Voltage | 30V |
| Diode Type | ZENER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450W |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 450W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SD, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SD15-01FTG to view detailed technical specifications.
No datasheet is available for this part.