
Bidirectional transient voltage suppressor diode, 450W peak pulse power, 15V reverse standoff voltage, and 31V clamping voltage. Features a single silicon element in a surface-mount SOD package, rated for 12A peak pulse current. Operates across a -40°C to 125°C temperature range and is lead-free and RoHS compliant. Ideal for automotive applications with AEC-Q101 qualification.
Littelfuse SD15C-01FTG technical specifications.
| Package/Case | SOD |
| Clamping Voltage | 31V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 450W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SD-C, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SD15C-01FTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
