
Bidirectional Transient Voltage Suppressor (TVS) diode offering 450W peak pulse power and 7A peak pulse current. Features a 24V reverse standoff voltage and 42V clamping voltage, with a low leakage current of 1µA. This surface mount device, housed in a compact SOD package with dimensions of 1.8mm x 1.4mm, operates across a temperature range of -40°C to 125°C. Designed for robust protection, it boasts a capacitance of 50pF and is RoHS compliant.
Littelfuse SD24C-01FTG technical specifications.
| Capacitance | 50pF |
| Package/Case | SOD |
| Clamping Voltage | 42V |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450W |
| Max Surge Current | 7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7A |
| Peak Pulse Power | 450W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SD-C, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SD24C-01FTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
