
Littelfuse SDP0180T023G5RP technical specifications.
| Capacitance | 5.5pF |
| Package/Case | SOT-23-5 |
| Hold Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDP |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SDP0180T023G5RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
