
The SIDACtor SDP3500Q38B is a surface mount thyristor with a clamping voltage of 320V and a current rating of 2.2A. It is available in a QFN package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of applications. The SDP3500Q38B is manufactured by Littelfuse and is available in quantities of 4000 per reel.
Littelfuse SDP3500Q38B technical specifications.
| Package/Case | QFN |
| Clamping Voltage | 320V |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SDP3500Q38B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
