Littelfuse SE-330-04-00 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Series | SE-330 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SE-330-04-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.