
Surface mount 2-electrode gas discharge tube offering 140VDC voltage rating and 500A peak pulse current capability. Features a low capacitance of 0.5pF, ideal for high-speed signal protection. Encased in a 1206 (3216 metric) surface mount package with solder pad termination. Operates across a wide temperature range of -40°C to 90°C and is lead-free and RoHS compliant. Supplied in tape and reel packaging for automated assembly.
Littelfuse SE140 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 500A |
| RoHS Compliant | Yes |
| Series | SE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SE140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
