
Surface mount gas discharge tube (GDT) with 2 poles, 1206 case size (3.2mm length), designed for general circuit protection. Features a 495V rating and 500A peak pulse current capability. Operates within a temperature range of -40°C to 90°C. Packaged in tape and reel for automated assembly.
Littelfuse SE350 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Fail Short | No |
| Length | 3.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 500A |
| Series | SE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SE350 to view detailed technical specifications.
No datasheet is available for this part.
