Surface mount thyristor surge protection device featuring two circuits within an 8-pin QFN package. Offers a working voltage of 8V, clamping voltage of 64V, and a peak pulse current capability of 100A. Designed for robust surge protection with a 2.2A current rating and 150mA hold current. Operates across a temperature range of -40°C to 85°C, is lead-free, and RoHS compliant. Supplied on tape and reel for efficient assembly.
Littelfuse SEP0640Q38CB technical specifications.
| Package/Case | QFN |
| Clamping Voltage | 64V |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SEP0640Q38CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.