Bidirectional transient voltage suppressor diode designed for circuit protection. Features a silicon diode element with a maximum operating temperature of 125°C and a minimum of -55°C. This two-terminal device offers a repetitive peak reverse voltage of 5V.
Littelfuse SESD0402X1BN-0015-096 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SESD0402X1BN-0015-096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.