Unidirectional transient voltage suppressor diode featuring a 5V working reverse voltage and a 7V maximum repetitive peak reverse voltage. This single-element silicon diode is designed for robust transient protection, operating across a wide temperature range from -55°C to 125°C. Encased in a compact 0402 DFN-2 plastic package with bottom terminals, it offers efficient space utilization in electronic circuits.
Littelfuse SESD0402X1UN-0020-090 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SESD0402X1UN-0020-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.