
The Littelfuse SG150 is a 2-pole surface mount gas discharge tube with a 1812 package. It is not designed to fail short and is suitable for surface mount applications. The device is packaged in tape and reel quantities of 2000 units. The SG150 is compliant with RoHS regulations but does not meet Reach SVHC compliance standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SG150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SG |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SG150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.