
Littelfuse SG200 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1kA |
| RoHS Compliant | Yes |
| Series | SG |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SG200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
