BIDIRECTIONAL TRANSIENT SURGE SUPPRESSORS
Littelfuse SGT23B13 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Clamping Voltage-Max | 270 |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SGT23B13 to view detailed technical specifications.
No datasheet is available for this part.