Littelfuse SGT2900SCT technical specifications.
| Capacitance | 70pF |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | No |
| Series | Surgector™ |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SGT2900SCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.