The Littelfuse SK006L is a silicon controlled rectifier with a current rating of 3.8A and a hold current of 30mA. It is packaged in a TO-220-3 package and is designed for through hole mounting. The device is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 1kV and has a package quantity of 500 units in bulk packaging.
Littelfuse SK006L technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 3.8A |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SK006L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.