
Surface mountable 2-pole protection IC for power management, featuring a 90V voltage rating with a breakdown voltage range of 72V to 108V. This component handles a peak pulse current of 2.5kA and a maximum DC voltage rating of 550V. Designed for solder termination and supplied in tape and reel packaging, it is RoHS compliant and lead-free.
Littelfuse SL0902A090SM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Breakdown Voltage | 108V |
| Min Breakdown Voltage | 72V |
| Max Voltage Rating (DC) | 550V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL0902A |
| Termination | Solder |
| Voltage Rating | 90V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL0902A090SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.