
Littelfuse SL1002A075C technical specifications.
| Capacitance | 1.2E-12F |
| Fail Short | No |
| Lead Free | Lead Free |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SL1002A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1002A075C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
