
The SL1002A250SM is a 2-pin surface mount protection IC from Littelfuse. It features a peak pulse current of 5kA and operates over a temperature range of -40°C to 90°C. The device is packaged in a SMD/SMT package with a diameter of 6.2mm and a length of 4.3mm. It is lead free and RoHS compliant, making it suitable for use in a variety of applications. The SL1002A250SM is available in tape and reel packaging.
Littelfuse SL1002A250SM technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 6.2mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5kA |
| RoHS Compliant | Yes |
| Series | SL1002A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1002A250SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
