
The SL1002A470SM is a 2-pole surface mount protection IC from Littelfuse. It features a maximum breakdown voltage of 564V and a minimum breakdown voltage of 366V. The device is designed for surface mount applications and has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is packaged in a tape and reel format and is compliant with RoHS regulations.
Littelfuse SL1002A470SM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.2mm |
| Diameter | 6.2mm |
| Fail Short | No |
| Height | 6.2mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Breakdown Voltage | 564V |
| Min Breakdown Voltage | 366V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5kA |
| RoHS Compliant | Yes |
| Series | SL1002A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1002A470SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
