
Littelfuse SL1003A090R technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 108V |
| Min Breakdown Voltage | 72V |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Tray |
| Peak Pulse Current | 5kA |
| RoHS Compliant | Yes |
| Series | SL1003A |
| Termination | Radial |
| Voltage Rating | 90V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1003A090R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.