Littelfuse SL1003A090RF technical specifications.
| Capacitance | 1.5E-12F |
| Package/Case | Radial |
| Fail Short | Yes |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SL1003A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1003A090RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.