
Littelfuse SL1003A230SM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL1003A |
| Termination | Solder |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1003A230SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
