
Littelfuse SL1003A260C technical specifications.
| Diameter | 6.1mm |
| Fail Short | No |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Packaging | Bulk |
| Peak Pulse Current | 5kA |
| RoHS Compliant | Yes |
| Series | SL1003A |
| Termination | Solder |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1003A260C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.