
Littelfuse SL1003A260R technical specifications.
| Package/Case | Radial |
| Diameter | 6.1mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 5kA |
| RoHS Compliant | Yes |
| Series | SL1003A |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1003A260R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.