
The SL1003A 3-Pin SMT Protection IC is a surface mount device with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a voltage rating of 400V and a peak pulse current of 5kA. The device is available in a package quantity of 700 and is packaged in tape and reel. It is lead free and RoHS compliant.
Littelfuse SL1003A350SM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 280V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5kA |
| RoHS Compliant | Yes |
| Series | SL1003A |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1003A350SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
