
Littelfuse SL1011A090A technical specifications.
| Package/Case | Axial |
| Depth | 8mm |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 6.05mm |
| Max Breakdown Voltage | 108V |
| Min Breakdown Voltage | 72V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL1011A |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1011A090A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.