Littelfuse SL1011A150C technical specifications.
| Fail Short | No |
| Lead Free | Lead Free |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 5kA |
| RoHS Compliant | Yes |
| Series | SL1011A |
| Termination | Axial |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1011A150C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.