Littelfuse SL1021A090T technical specifications.
| Package Quantity | 1000 |
| Peak Pulse Current | 5kA |
| Series | SL1021 |
| Termination | Radial |
| Voltage Rating | 90V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SL1021A090T to view detailed technical specifications.
No datasheet is available for this part.