The SL1021A230RG is a 3-pin radial lead fuse from Littelfuse. It features a peak pulse current of 10kA and operates within a temperature range of -40°C to 90°C. The fuse is packaged in a tray and is RoHS compliant. It is a lead-free device with a radial termination and a diameter of 8mm.
Littelfuse SL1021A230RG technical specifications.
| Package/Case | Radial |
| Diameter | 8mm |
| Fail Short | Yes |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Series | SL1021A |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1021A230RG to view detailed technical specifications.
No datasheet is available for this part.