Littelfuse SL1021B090X technical specifications.
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SL1021B |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1021B090X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.