
Littelfuse SL1021B260C technical specifications.
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 20kA |
| RoHS Compliant | Yes |
| Series | SL1021B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1021B260C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.