Littelfuse SL1024A230RF technical specifications.
| Capacitance | 1.5pF |
| Package/Case | Radial |
| Depth | 9mm |
| Fail Short | Yes |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Max Breakdown Voltage | 276V |
| Min Breakdown Voltage | 184V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Tray |
| Peak Pulse Current | 20kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL1024A |
| Termination | Radial |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1024A230RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.